26-position circular MIL-DTL-38999 Series III connector, female gender, with a composite body and aluminum shell plated in electroless nickel. Features copper alloy contacts with gold plating, rated for 7.5A current and operating temperatures from -65°C to 200°C. This straight, cable-mount plug utilizes crimp termination and has a shell size of 17.
Amphenol D38999/26ME26SN-LC technical specifications.
| Body Material | Composite |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Length | 31.34mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D38999 III |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 17 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26ME26SN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.