Amphenol D38999/26MH53PNLC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Gender | Male |
| Mount | Free Hanging |
| Number of Contacts | 53 |
| Number of Positions | 53 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/26MH53PNLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.