General purpose circular connector, MIL-DTL-38999 Series III, featuring 128 positions with female crimp contacts. Constructed with a composite shell and aluminum body, this straight plug offers a shielded, environment-resistant design with electroless nickel plating. Operating across a wide temperature range of -65°C to 200°C, it supports a 5A current rating and utilizes gold-plated copper alloy contacts. Suitable for free-hanging, cable mount applications.
Amphenol D38999/26MJ35SN-LC technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 5A |
| Gender | Female |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Composite |
| Shell Size | 25 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26MJ35SN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.