
Amphenol D38999/26MJ4PD-LC technical specifications.
| Current Rating | 80A |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 56 |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| RoHS Compliant | Yes |
| Shell Material | Aluminium |
| Shell Size | 25 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26MJ4PD-LC to view detailed technical specifications.
No datasheet is available for this part.
