Circular connector, size 11, featuring 13 positions with female crimp contacts made of gold-plated copper alloy. This male gender component offers a straight, shielded configuration with a stainless steel shell, nickel plating, and a silver housing color. Operating across a temperature range of -65°C to 200°C, it adheres to MIL-DTL-38999 Series III standards and is suitable for free-hanging, cable mounting with crimp termination.
Amphenol D38999/26SB35SN-LC technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Silver |
| Length | 31.34mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Stainless Steel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Nickel |
| Shell Material | Stainless Steel |
| Shell Plating | Nickel |
| Shell Size | 11 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26SB35SN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.