This circular connector, designed for general applications, features a female socket configuration with 5 positions. It utilizes copper alloy contacts with gold plating, offering a crimp termination method. The connector boasts a stainless steel shell with a nickel finish, providing a robust and shielded solution. Operating across a wide temperature range from -65°C to 200°C, it adheres to MIL-DTL-38999 Series III standards and is RoHS compliant. The free-hanging, cable-mount design is suitable for straight orientation.
Amphenol D38999/26SB5SN-LC technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Female |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Stainless Steel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Nickel |
| Shell Material | Stainless Steel |
| Shell Size | 11 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26SB5SN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.