General purpose circular connector featuring 4 male pin contacts with gold-plated copper alloy and copper construction. This straight, cable-mount connector offers a 13A current rating and operates within a temperature range of -65°C to 200°C. Designed to MIL-DTL-38999 Series III standards, it boasts a shielded, environment-resistant steel shell with nickel plating, shell size 13, and crimp termination.
Amphenol D38999/26SC4PN technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Male |
| Length | 31.34mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D38999 Series III |
| Shell Material | Steel |
| Shell Plating | Nickel |
| Shell Size | 13 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26SC4PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.