8-way circular connector, size 17, featuring female crimp contacts made of gold-plated copper alloy. This male gender component offers a straight orientation and is designed for free-hanging, cable mounting. Constructed with a stainless steel shell and nickel shell finish, it operates within a temperature range of -65°C to 200°C and meets MIL-DTL-38999 Series III specifications. The connector is shielded and RoHS compliant.
Amphenol D38999/26SE8SA-LC technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Stainless Steel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Nickel |
| Shell Material | Stainless Steel |
| Shell Size | 17 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26SE8SA-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.