
55-position circular connector featuring a straight, male plug with a stainless steel shell and nickel plating. This MIL-DTL-38999 Series III connector offers a 7.5A current rating and operates across a wide temperature range of -65°C to 200°C. It utilizes copper alloy contacts with gold plating for reliable mating and is designed for shielded, crimp termination. The connector is suitable for cable mounting and free-hanging applications.
Amphenol D38999/26SH55SA technical specifications.
| Body Material | Stainless Steel |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Length | 31.34mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Stainless Steel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Nickel |
| Shell Material | Stainless Steel |
| Shell Plating | Nickel |
| Shell Size | 23 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26SH55SA to view detailed technical specifications.
No datasheet is available for this part.