Amphenol D38999/26TD18PN(LC) technical specifications.
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 18 |
| Series | D38999 III |
| Shell Material | Aluminium |
| Shell Size | 15 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26TD18PN(LC) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.