Amphenol D38999/26TH35PA(LC) technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 100 |
| Series | D38999 III |
| Shell Material | Aluminium |
| Shell Size | 23 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26TH35PA(LC) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.