
General purpose, environment-resistant circular MIL-DTL-38999 Series III connector featuring a straight pin plug design. This male connector, with a shell size of 9, offers 6 positions and 6 contacts, each made from gold-plated copper alloy with a crimp termination. Constructed from aluminum with cadmium plating, it operates within a temperature range of -65°C to 175°C and has a voltage rating of 550V and a current rating of 5A. Suitable for wire/cable gauges up to 22AWG, this shielded connector is free-hanging and designed for robust performance.
Amphenol D38999/26WA35PA-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 5A |
| Gender | Male |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 9 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 550V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/26WA35PA-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
