Environmentally resistant, shielded circular MIL-DTL-38999 connector featuring a straight, male plug with 3 male copper alloy contacts. Contacts are gold-plated, circular, and crimp-type. The aluminum body and shell, finished with cadmium and chromate plating, offer a green housing color. Operating temperature range is -65°C to 175°C, with a length of 31.34mm and shell size 9. This free-hanging connector is designed for crimp termination.
Amphenol D38999/26WA98PA-LC technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Green |
| Length | 31.34mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 9 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/26WA98PA-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.