Amphenol D38999/26WB2AC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Length | 31.34mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 2 |
| Orientation | Straight |
| Plating | Cadmium |
| RoHS Compliant | No |
| Shell Plating | Cadmium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/26WB2AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.