Environmentally resistant circular connector featuring a 2-position female socket with crimp termination. Constructed with an aluminum shell and cadmium plating, it offers a shielded design and a green housing. This MIL-DTL-38999 Series III compliant component operates within a temperature range of -65°C to 175°C, utilizing copper alloy contacts with gold plating. Designed for free-hanging, cable mounting, it is suitable for applications requiring robust interconnectivity.
Amphenol D38999/26WB2BN technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Female |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 11 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/26WB2BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.