
This Amphenol connector features a shielded design with 13 male contacts, made of copper with gold plating, and a body constructed from aluminium. It is rated for use in environments resistant to various conditions and is compliant with the MIL-DTL-38999 Series III standard. The connector is available in bulk packaging and can be terminated via crimping. It is designed for free-hanging mounting and is suitable for use in a wide temperature range of -65°C to 175°C.
Amphenol D38999/26WB35PN-CGMSS2 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26WB35PN-CGMSS2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.