
This 13-position shielded crimp contact is designed for use in military applications. It features a copper alloy contact with gold plating and a crimp termination. The contact is rated for 5A and is made from aluminium with a cadmium finish. The connector is part of the MIL-DTL-38999 Series III and is resistant to various environments. It is available in bulk packaging.
Amphenol D38999/26WB35PN-LC technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 5A |
| Features | Shielded |
| Military Standard | MIL-DTL-38999 |
| Mount | Free Hanging |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 11 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/26WB35PN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.