
This 13-position male circular connector features an aluminium body with cadmium plating, copper alloy contacts with gold plating, and a free-hanging mount. It is rated for operation between -65°C and 175°C and meets the MIL-DTL-38999 military standard. The connector is packaged in bulk and is not Reach SVHC compliant.
Amphenol D38999/26WB35PN-USHST1 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26WB35PN-USHST1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.