
This 13-contact connector features a body made of aluminium and contacts made of copper with a gold plating. It is designed for free-hanging mounting and is rated for use in environments that are resistant to various conditions. The connector is part of the Military, MIL-DTL-38999 Series III, Tri-Start TV series and is available in bulk packaging. It is not compliant with Reach SVHC regulations.
Amphenol D38999/26WB35PN-UTHST1 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26WB35PN-UTHST1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.