
This 13-contact connector features a male crimp termination and is made from aluminium with copper contacts and gold plating. It is designed for use in harsh environments and is resistant to various conditions. The connector is available in bulk packaging and is suitable for applications requiring a high level of reliability.
Amphenol D38999/26WB35PN-UW technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26WB35PN-UW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.