
This circular connector features 22 male contacts with a crimp termination, made from aluminium with a cadmium plating. It conforms to the MIL-DTL-38999 military standard and is part of the D38999 Series III. The connector's body material is aluminium, with copper alloy and copper contacts plated with gold.
Amphenol D38999/26WC35PN-USHST2 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 22 |
| Reach SVHC Compliant | No |
| Series | D38999 Series III |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26WC35PN-USHST2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.