
Environmentally resistant MIL-DTL-38999 Series III circular connector, featuring a straight, male plug with 12 crimp-style copper alloy contacts, gold plated for optimal conductivity. This shielded connector boasts a robust aluminum alloy shell, cadmium plated for durability, and a green housing. Rated for 13A current and 850V, it operates across a wide temperature range from -65°C to 175°C. The free-hanging mount design and crimp termination facilitate secure connections.
Amphenol D38999/26WD97PA-LC technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Gender | Male |
| Housing Color | Green |
| Length | 31.34mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 12 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 15 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 850V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/26WD97PA-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.