This Amphenol connector features 18 contacts, a shielded design, and a free hanging mount. It operates within a temperature range of -65°C to 175°C and is compliant with the MIL-DTL-38999 military standard. The connector is packaged in bulk and has a crimp termination.
Amphenol D38999/26WF18SB technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Female |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/26WF18SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.