Amphenol D38999/26WF32BA technical specifications.
| Max Operating Temperature | 175 |
| Min Operating Temperature | -65 |
| Termination Type | CRIMP |
| Total Number of Contacts | 32 |
| Contact Gender | FEMALE |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol D38999/26WF32BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.