
This Amphenol connector features a shielded design with 66 positions and a maximum operating temperature range of -65°C to 175°C. The connector has a aluminium shell with a cadmium finish and is rated for environment-resistant applications. It is available in bulk packaging and has a crimp termination.
Amphenol D38999/26WF35PN-CGRSB4 technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26WF35PN-CGRSB4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.