The Amphenol D38999/26WF35PNLC is a 66-contact circular connector with a crimp termination method and straight body orientation. It features a maximum operating temperature range of -65°C to 175°C and a maximum voltage rating of 500VDC or 400VAC. This connector is designed for cable mount applications and has a single port.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 66 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 66 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |