100-position circular MIL-DTL-38999 connector featuring female crimp contacts made of gold-plated copper alloy. This environment-resistant, shielded connector has an aluminum body and shell, finished with cadmium and chromate plating. It offers a 5A current rating and operates within a temperature range of -65°C to 175°C. The connector is designed for cable mounting and features a green housing.
Amphenol D38999/26WH35SD-LC technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 5A |
| Gender | Female |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 23 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/26WH35SD-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.