
Environmentally resistant circular connector featuring 100 positions and 100 contacts for straight cable mounting. This female connector utilizes copper alloy contacts with gold plating for superior conductivity. Constructed with an aluminum shell and cadmium plating, it offers a wide operating temperature range from -65°C to 175°C. Designed for shielded applications, it employs crimp termination and a free-hanging mount.
Amphenol D38999/26WH35SN technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Female |
| Length | 31.34mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/26WH35SN to view detailed technical specifications.
No datasheet is available for this part.