Shielded, environment-resistant circular connector with 46 male contacts, featuring copper alloy contacts with gold plating. This straight, cable-mount component is constructed from aluminum with cadmium shell plating, offering a current rating of 46A and operating temperatures from -65°C to 200°C. Designed to MIL-DTL-38999 Series III standards, it utilizes crimp termination and has a length of 31.34mm.
Amphenol D38999/26WJ46PN technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 46A |
| Features | Shielded |
| Gender | Male |
| Length | 31.34mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 46 |
| Number of Positions | 56 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 25 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol D38999/26WJ46PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.