
General purpose circular connector, MIL-DTL-38999 Series III, Tri-Start™ compliant. Features 46 male contacts with gold-plated copper alloy CRIMP termination, rated for 46A. Aluminum shell with cadmium plating, offering straight orientation and shielded design. Free hanging, cable mountable in shell size 25. Environmentally resistant for demanding applications.
Amphenol D38999/26WJ46PN-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 46A |
| Features | Shielded |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Mount | Free Hanging, Cable |
| Number of Contacts | 46 |
| Number of Positions | 46 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Aluminium |
| Shell Size | 25 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol D38999/26WJ46PN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.