
This circular connector features 46 female contacts with gold-plated copper alloy and copper contacts, rated for 46A and operating between -65°C and 200°C. Constructed with a cadmium-plated aluminum shell, it offers straight orientation and is designed for shielded, free-hanging cable mounting with crimp termination. Meeting MIL-DTL-38999 Series III specifications, this environmentally resistant component is suitable for demanding applications.
Amphenol D38999/26WJ46SN technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 46A |
| Features | Shielded |
| Gender | Female |
| Length | 31.34mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 46 |
| Number of Positions | 56 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 25 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol D38999/26WJ46SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
