General purpose circular connector featuring 8 male crimp contacts within a straight, cable-mount configuration. Constructed with an aluminum shell and body, both plated in cadmium for enhanced durability. Contacts are copper alloy with gold plating, rated for 46A and operating across a temperature range of -65°C to 200°C. This MIL-DTL-38999 compliant component offers a shell size of 25 and a length of 31.34mm.
Amphenol D38999/26WJ8AE technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 46A |
| Gender | Male |
| Length | 31.34mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 25 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol D38999/26WJ8AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.