Conn Circular PIN 22 POS Crimp ST Cable Mount 22 Terminal 1 Port Automotive
Amphenol D38999/26ZC35PN-UWBSB2 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 22 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 22 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 550VDC|400VAC |
Download the complete datasheet for Amphenol D38999/26ZC35PN-UWBSB2 to view detailed technical specifications.
No datasheet is available for this part.