Amphenol D38999/29FE35GN technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 55 |
| Plating | Electroless Nickel |
| Series | D38999 Series III |
| Shell Material | Aluminium |
| Shell Size | 17 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/29FE35GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.