Amphenol D38999/29FJ61NB technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 53 |
| Number of Positions | 61 |
| Plating | Electroless Nickel |
| Series | D38999 III |
| Shell Material | Aluminium |
| Shell Size | 25 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/29FJ61NB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.