Amphenol D38999/32W09R technical specifications.
| Color | Green |
| Finish | Cadmium |
| Material | Aluminium |
| Series | Military, MIL-DTL-38999 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/32W09R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.