This aluminum circular connector features a straight orientation and is part of the MIL-DTL-38999 series. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector's body material is aluminum, and it has a cadmium finish. It is not RoHS compliant and the Reach SVHC compliance status is unknown.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Green |
| Finish | Cadmium |
| Material | Aluminium, Cadmium |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 |
| RoHS | Not Compliant |