Straight aluminum alloy protection cap designed for military series connectors. Features a green olive drab cadmium finish and operates within a temperature range of -65°C to 200°C. Constructed from aluminum and cadmium materials.
Checking distributor stock and pricing after the page loads.
| Package/Case | Aluminum |
| Color | Green |
| Finish | Cadmium |
| Material | Aluminium, Cadmium |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 |
| RoHS | Not Compliant |