Connector Accessory, Protective Cover, Aluminum
Amphenol D38999/33W19N technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Green |
| Finish | Cadmium |
| Material | Aluminium, Cadmium |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/33W19N to view detailed technical specifications.
No datasheet is available for this part.