Connector Accessories Cap Straight Olive Drab Cadmium
Checking distributor stock and pricing after the page loads.
| Package/Case | Aluminum |
| Color | Green |
| Finish | Cadmium |
| Material | Aluminium, Cadmium |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 |
| RoHS | Not Compliant |