Amphenol D50P24A4PA00LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Matte, Gold |
| Depth | 15.34mm |
| Gender | Male |
| Length | 67.11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D50P24A4PA00LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.