50-position, 3-row D-Subminiature connector with straight, through-hole mounting. Features a steel shell and body, with copper alloy contacts plated in gold, tin, and matte finishes. Designed for signal applications, this male connector offers a 300V voltage rating and 500 mating cycles, operating between -55°C and 125°C. Termination is via solder, with a contact pitch of 2.76mm and a shell size of D.
Amphenol D50P24A6RL09LF technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Contact Type | Signal |
| Depth | 15.34mm |
| Gender | Male |
| Length | 67.11mm |
| Material | Steel |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 120 |
| Packaging | Tray |
| Pitch | 2.76mm |
| Reach SVHC Compliant | No |
| Series | Delta D |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D50P24A6RL09LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.