Standard D-Subminiature connector, female, 50 positions, 3 rows, straight orientation, through-hole mounting with solder termination. Features copper alloy contacts with gold, tin, and matte plating, rated for 300V and 500 mating cycles. Steel body and black color, operating temperature range of -55°C to 125°C.
Amphenol D50P24A6RV09LF technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Contact Type | Signal |
| Depth | 15.34mm |
| Gender | Female |
| Length | 67.11mm |
| Material | Steel |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 120 |
| Packaging | Tray |
| Pitch | 2.76mm |
| Reach SVHC Compliant | No |
| Series | Delta D |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D50P24A6RV09LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.