Amphenol D50P24B6GX00LF technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 15.43mm |
| Gender | Male |
| Length | 67.11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Tray |
| Pitch | 2.76mm |
| Plating | Tin |
| Radiation Hardening | No |
| Shell Size | D |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D50P24B6GX00LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.