Amphenol D50P91C4PL00LF technical specifications.
| Terminal Pitch (mm) | 1.38 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Product Length (mm) | 66.55 |
| Product Depth (mm) | 15.37 |
| Product Height (mm) | 11.7 |
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 50 |
| Termination Method | Press Fit |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol D50P91C4PL00LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.