50-position male D-Subminiature connector with a straight, through-hole mount orientation. Features bronze contacts with gold plating for signal applications, rated for 5A current and 300V AC/DC. Operates across a wide temperature range from -55°C to 125°C. This connector offers a 2.76mm pitch and a 3-row configuration.
Amphenol D50P91C4PX00 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 15.37mm |
| Gender | Male |
| Length | 66.55mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.76mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Delta D |
| Termination | Press-Fit |
| Voltage Rating | 300V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol D50P91C4PX00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.