
11-position D-Subminiature connector with a straight, male gender and a standard A shell size. Features brass contacts with gold plating, rated for 7.5A current and 300V AC/DC. Designed for signal and power applications, it offers 200 mating cycles and operates within a -55°C to 125°C temperature range. This free-hanging or panel-mount connector utilizes solder termination and is packaged in trays of 25.
Amphenol DA11W1PA00LF technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal and Power (Not Included) |
| Current Rating | 7.5A |
| Depth | 13.55mm |
| Gender | Male |
| Length | 38.76mm |
| Mating Cycles | 200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Free Hanging, Panel |
| Number of Contacts | 11 |
| Number of Ports | 1 |
| Number of Positions | 11 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | DW |
| Shell Size | A |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DA11W1PA00LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.