Standard D-Subminiature connector, male, 15 positions, 15 contacts, straight orientation, featuring a metal body with tin plating and copper alloy contacts plated with gold and tin. This shielded connector offers a 5A current rating, 300V voltage rating, and operates within a temperature range of -55°C to 125°C. Designed for solder termination, it supports 100 mating cycles and is suitable for free hanging or panel mounting applications.
Amphenol DA15P064HTXLF technical specifications.
| Body Material | Metal |
| Body Plating | Tin |
| Package/Case | Metal |
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Current Rating | 5A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 38.76mm |
| Material | Steel |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 1kV |
| Mount | Free Hanging, Panel |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.74mm |
| Reach SVHC Compliant | No |
| Series | D |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 12.17mm |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DA15P064HTXLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.