Standard D-Subminiature connector, male, 15 positions, 2 rows, straight orientation, with solder termination. Features copper alloy contacts with gold and tin plating, rated for 5A current and 300V/1kV AC/DC voltage. Steel body, UL94 V-0 flammability, and a mating cycle of 200. Suitable for free hanging or panel mounting, with a pitch of 2.74mm and a maximum operating temperature of 125°C.
Amphenol DA15P064TXLF technical specifications.
| Body Material | Steel |
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 38.76mm |
| Mating Cycles | 200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 1kV |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging, Panel |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.74mm |
| Plating | Tin, Matte |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | D |
| Shell Size | A |
| Termination | Solder |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1kV |
| Width | 12.17mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DA15P064TXLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.