15-position, 2-row D-Subminiature connector with male, straight orientation and solder bucket termination. Features copper alloy contacts with gold, GXT, and tin plating, rated for 5A current and 300V voltage. Shielded steel shell in natural color, suitable for free-hanging mounting and operating temperatures from -55°C to 125°C. Accommodates 20AWG wire/cable.
Amphenol DA15P065HTXLF technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT, Tin |
| Contact Type | Signal |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Male |
| Length | 38.76mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 1kV |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Plating | Tin, Matte |
| Series | D |
| Shell Material | Steel |
| Shell Size | A |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DA15P065HTXLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.